
387006929 | |
|---|---|
DigiKey Part Number | 1487-387006929-ND |
Manufacturer | |
Manufacturer Product Number | 387006929 |
Description | OTX20,66,F0,1211,GG,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.2W @ 27°C 2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 14.20mm L x 11.20mm W | |
Qmax @ Th | 9.2W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.50mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 7.7 V | |
Resistance | 3.56 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,76000 Kč | 899,76 Kč |
| 5 | 845,25400 Kč | 4 226,27 Kč |
| 10 | 822,82800 Kč | 8 228,28 Kč |
| 26 | 792,90077 Kč | 20 615,42 Kč |
| 52 | 771,88250 Kč | 40 137,89 Kč |
| 104 | 751,42558 Kč | 78 148,26 Kč |
| Unit Price without VAT: | 899,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 088,70960 Kč |


