TEC (Thermoelectric Cooler) 20.9W @ 50°C 3.8 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 20.9W @ 50°C 3.8 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004929

DigiKey Part Number
1487-387004929-ND
Manufacturer
Manufacturer Product Number
387004929
Description
ETX4-7-F2-3030-TA-RT-W6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 20.9W @ 50°C 3.8 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
4.14mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
3.8 A
Part Status
Active
Voltage - Max
9.3 V
Type
TEC (Thermoelectric Cooler)
Resistance
2.27 Ohms
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Operating Temperature
150°C
Qmax @ Th
20.9W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1652,57000 Kč652,57 Kč
5613,11000 Kč3 065,55 Kč
12592,64417 Kč7 111,73 Kč
36567,93000 Kč20 445,48 Kč
60556,79317 Kč33 407,59 Kč
108544,25519 Kč58 779,56 Kč
Manufacturers Standard Package
Unit Price without VAT:652,57000 Kč
Unit Price with VAT:789,60970 Kč