387006926 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tark Thermal Solutions
In Stock: 2
Unit Price: 844,75000 Kč
Datasheet
TEC (Thermoelectric Cooler) 9.1W @ 27°C 2 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 9.1W @ 27°C 2 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387006926

DigiKey Part Number
1487-387006926-ND
Manufacturer
Manufacturer Product Number
387006926
Description
OTX20,65,F2A,1312,11,W2.25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 9.1W @ 27°C 2 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
72.9°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
2.20mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
2 A
Part Status
Active
Voltage - Max
7.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
3.51 Ohms
Size / Dimension
Square - 13.20mm L x 13.20mm W
Operating Temperature
120°C
Qmax @ Th
9.1W @ 27°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387006784Tark Thermal Solutions21487-387006784-ND844,75000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1558,76000 Kč558,76 Kč
5524,95000 Kč2 624,75 Kč
10511,04900 Kč5 110,49 Kč
26492,45154 Kč12 803,74 Kč
52479,40058 Kč24 928,83 Kč
104466,69269 Kč48 536,04 Kč
Manufacturers Standard Package
Unit Price without VAT:558,76000 Kč
Unit Price with VAT:676,09960 Kč