TEC (Thermoelectric Cooler) 9.5W @ 27°C 2 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 9.5W @ 27°C 2 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387006784

DigiKey Part Number
1487-387006784-ND
Manufacturer
Manufacturer Product Number
387006784
Description
OTX20,68,F1A,1313,11,W2.25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 9.5W @ 27°C 2 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
72.9°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
2.20mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
2 A
Part Status
Active
Voltage - Max
7.9 V
Type
TEC (Thermoelectric Cooler)
Resistance
3.67 Ohms
Size / Dimension
Square - 13.20mm L x 13.20mm W
Operating Temperature
120°C
Qmax @ Th
9.5W @ 27°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1844,75000 Kč844,75 Kč
5793,64000 Kč3 968,20 Kč
10772,60000 Kč7 726,00 Kč
26744,50846 Kč19 357,22 Kč
52724,77019 Kč37 688,05 Kč
104705,55904 Kč73 378,14 Kč
Manufacturers Standard Package
Unit Price without VAT:844,75000 Kč
Unit Price with VAT:1 022,14750 Kč