



387006847 | |
|---|---|
DigiKey Part Number | 1487-387006847-ND |
Manufacturer | |
Manufacturer Product Number | 387006847 |
Description | OTX15,65,F2A,1312,11,W2.25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 6.8W @ 27°C 1.5 A 120°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 72.9°C @ 27°C |
Manufacturer Tark Thermal Solutions | Height 2.40mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 1.5 A |
Part Status Active | Voltage - Max 7.6 V |
Type TEC (Thermoelectric Cooler) | Resistance 4.68 Ohms |
Size / Dimension Square - 13.20mm L x 13.20mm W | Operating Temperature 120°C |
Qmax @ Th 6.8W @ 27°C | Features Lead Wires, Non-Sealed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 387006893 | Tark Thermal Solutions | 19 | 1487-387006893-ND | 743,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,89000 Kč | 569,89 Kč |
| 5 | 535,45000 Kč | 2 677,25 Kč |
| 10 | 521,23300 Kč | 5 212,33 Kč |
| 26 | 502,28846 Kč | 13 059,50 Kč |
| 52 | 488,97077 Kč | 25 426,48 Kč |
| 104 | 476,01048 Kč | 49 505,09 Kč |
| Unit Price without VAT: | 569,89000 Kč |
|---|---|
| Unit Price with VAT: | 689,56690 Kč |

