



387006893 | |
|---|---|
DigiKey Part Number | 1487-387006893-ND |
Manufacturer | |
Manufacturer Product Number | 387006893 |
Description | OTX15,68,F1A,1313,11,W2.25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 7.1W @ 27°C 1.5 A 120°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 72.9°C @ 27°C |
Manufacturer Tark Thermal Solutions | Height 2.40mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 1.5 A |
Part Status Active | Voltage - Max 7.9 V |
Type TEC (Thermoelectric Cooler) | Resistance 4.89 Ohms |
Size / Dimension Square - 13.20mm L x 13.20mm W | Operating Temperature 120°C |
Qmax @ Th 7.1W @ 27°C | Features Lead Wires, Non-Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,75000 Kč | 743,75 Kč |
| 5 | 698,77200 Kč | 3 493,86 Kč |
| 10 | 680,23000 Kč | 6 802,30 Kč |
| 26 | 655,48500 Kč | 17 042,61 Kč |
| 52 | 638,10904 Kč | 33 181,67 Kč |
| 104 | 621,19760 Kč | 64 604,55 Kč |
| Unit Price without VAT: | 743,75000 Kč |
|---|---|
| Unit Price with VAT: | 899,93750 Kč |

