
387006840 | |
|---|---|
DigiKey Part Number | 1487-387006840-ND |
Manufacturer | |
Manufacturer Product Number | 387006840 |
Description | OTX15,30,F2A,0610,EP,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.1W @ 27°C 1.5 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 12.30mm L x 6.20mm W | |
Qmax @ Th | 3.1W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.00mm | |
Number of Stages | 1 | |
Current - Max | 1.5 A | |
Voltage - Max | 3.5 V | |
Resistance | 2.16 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,50000 Kč | 536,50 Kč |
| 5 | 503,99400 Kč | 2 519,97 Kč |
| 10 | 490,61800 Kč | 4 906,18 Kč |
| 26 | 472,77000 Kč | 12 292,02 Kč |
| 52 | 460,23981 Kč | 23 932,47 Kč |
| 104 | 448,03875 Kč | 46 596,03 Kč |
| Unit Price without VAT: | 536,50000 Kč |
|---|---|
| Unit Price with VAT: | 649,16500 Kč |


