387006836 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tark Thermal Solutions
In Stock: 15
Unit Price: 844,75000 Kč
Datasheet
TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387006836

DigiKey Part Number
1487-387006836-ND
Manufacturer
Manufacturer Product Number
387006836
Description
OTX12,66,F0,1211,TB,RT,W2.25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 14.20mm L x 11.20mm W
Qmax @ Th
5.5W @ 27°C
Delta Tmax @ Th
72.9°C @ 27°C
Height
2.70mm
Number of Stages
1
Current - Max
1.2 A
Voltage - Max
7.7 V
Resistance
5.93 Ohms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1899,76000 Kč899,76 Kč
5845,25400 Kč4 226,27 Kč
10822,82800 Kč8 228,28 Kč
26792,90077 Kč20 615,42 Kč
52771,88250 Kč40 137,89 Kč
104751,42558 Kč78 148,26 Kč
Manufacturers Standard Package
Unit Price without VAT:899,76000 Kč
Unit Price with VAT:1 088,70960 Kč