


387006835 | |
|---|---|
DigiKey Part Number | 1487-387006835-ND |
Manufacturer | |
Manufacturer Product Number | 387006835 |
Description | OTX12,66,F0,1211,11,RT,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 14.20mm L x 11.20mm W | |
Qmax @ Th | 5.5W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.70mm | |
Number of Stages | 1 | |
Current - Max | 1.2 A | |
Voltage - Max | 7.7 V | |
Resistance | 5.93 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,75000 Kč | 844,75 Kč |
| 5 | 793,64000 Kč | 3 968,20 Kč |
| 10 | 772,60000 Kč | 7 726,00 Kč |
| 26 | 744,50846 Kč | 19 357,22 Kč |
| 52 | 724,77019 Kč | 37 688,05 Kč |
| 104 | 705,55904 Kč | 73 378,14 Kč |
| Unit Price without VAT: | 844,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,14750 Kč |

