387006834 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tark Thermal Solutions
In Stock: 31
Unit Price: 802,54000 Kč
Datasheet
TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387006834

DigiKey Part Number
1487-387006834-ND
Manufacturer
Manufacturer Product Number
387006834
Description
OTX12,65,F2A,1312,TB,W2.25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
72.9°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
2.70mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
1.2 A
Part Status
Active
Voltage - Max
7.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
5.84 Ohms
Size / Dimension
Square - 13.20mm L x 13.20mm W
Operating Temperature
120°C
Qmax @ Th
5.5W @ 27°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387006832Tark Thermal Solutions311487-387006832-ND802,54000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1857,56000 Kč857,56 Kč
5805,69400 Kč4 028,47 Kč
10784,33800 Kč7 843,38 Kč
26755,80692 Kč19 650,98 Kč
52735,77404 Kč38 260,25 Kč
104716,27000 Kč74 492,08 Kč
Manufacturers Standard Package
Unit Price without VAT:857,56000 Kč
Unit Price with VAT:1 037,64760 Kč