TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387006832

DigiKey Part Number
1487-387006832-ND
Manufacturer
Manufacturer Product Number
387006832
Description
OTX12,65,F2A,1312,11,W2.25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
72.9°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
2.70mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
1.2 A
Part Status
Active
Voltage - Max
7.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
5.84 Ohms
Size / Dimension
Square - 13.20mm L x 13.20mm W
Operating Temperature
120°C
Qmax @ Th
5.5W @ 27°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1802,54000 Kč802,54 Kč
5754,03800 Kč3 770,19 Kč
10734,02700 Kč7 340,27 Kč
26707,32577 Kč18 390,47 Kč
52688,57692 Kč35 806,00 Kč
104670,32885 Kč69 714,20 Kč
Manufacturers Standard Package
Unit Price without VAT:802,54000 Kč
Unit Price with VAT:971,07340 Kč