



387006328 | |
|---|---|
DigiKey Part Number | 1487-387006328-ND |
Manufacturer | |
Manufacturer Product Number | 387006328 |
Description | ETX2.6-6-F1-1225-TA-RT-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 12.7W @ 50°C 2.6 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 25.00mm L x 12.50mm W | |
Qmax @ Th | 12.7W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.10mm | |
Number of Stages | 1 | |
Current - Max | 2.6 A | |
Voltage - Max | 8.2 V | |
Resistance | 2.94 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,66000 Kč | 610,66 Kč |
| 5 | 573,73800 Kč | 2 868,69 Kč |
| 12 | 554,58000 Kč | 6 654,96 Kč |
| 36 | 531,44806 Kč | 19 132,13 Kč |
| 60 | 521,03317 Kč | 31 261,99 Kč |
| 108 | 509,29889 Kč | 55 004,28 Kč |
| Unit Price without VAT: | 610,66000 Kč |
|---|---|
| Unit Price with VAT: | 738,89860 Kč |



