TEC (Thermoelectric Cooler) 12.7W @ 50°C 2.6 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 12.7W @ 50°C 2.6 A 150°C
387004961
Thermal Wizard for Device Cooling Applications

387004961

DigiKey Part Number
1487-387004961-ND
Manufacturer
Manufacturer Product Number
387004961
Description
ETX2-6-F1-1225-TA-RT-W6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 12.7W @ 50°C 2.6 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.20mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
2.6 A
Part Status
Active
Voltage - Max
8.2 V
Type
TEC (Thermoelectric Cooler)
Resistance
2.94 Ohms
Size / Dimension
Rectangular - 25.00mm L x 12.50mm W
Operating Temperature
150°C
Qmax @ Th
12.7W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1623,16000 Kč623,16 Kč
5585,49800 Kč2 927,49 Kč
12565,93167 Kč6 791,18 Kč
36542,33556 Kč19 524,08 Kč
60531,70400 Kč31 902,24 Kč
108519,72870 Kč56 130,70 Kč
Manufacturers Standard Package
Unit Price without VAT:623,16000 Kč
Unit Price with VAT:754,02360 Kč