TEC (Thermoelectric Cooler) 77.7W @ 27°C 5.8 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 77.7W @ 27°C 5.8 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005677

DigiKey Part Number
1487-387005677-ND
Manufacturer
Manufacturer Product Number
387005677
Description
PCX5.6,19,F1N,3030,TA,RT,W6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 77.7W @ 27°C 5.8 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 30.00mm L x 30.00mm W
Qmax @ Th
77.7W @ 27°C
Delta Tmax @ Th
73.6°C @ 27°C
Height
2.40mm
Number of Stages
1
Current - Max
5.8 A
Voltage - Max
23.3 V
Resistance
3.8 Ohms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 473,64000 Kč1 473,64 Kč
51 384,48200 Kč6 922,41 Kč
121 338,29000 Kč16 059,48 Kč
361 282,50528 Kč46 170,19 Kč
601 257,36017 Kč75 441,61 Kč
1081 229,05380 Kč132 737,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 473,64000 Kč
Unit Price with VAT:1 783,10440 Kč