



387004931 | |
|---|---|
DigiKey Part Number | 1487-387004931-ND |
Manufacturer | |
Manufacturer Product Number | 387004931 |
Description | ETX11-12-F2-3030-TA-RT-W6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 108.2W @ 50°C 11 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 83.2°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 2.41mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 11 A |
Part Status Active | Voltage - Max 16.6 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.4 Ohms |
Size / Dimension Square - 30.00mm L x 30.00mm W | Operating Temperature 150°C |
Qmax @ Th 108.2W @ 50°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 054,52000 Kč | 1 054,52 Kč |
| 5 | 990,81200 Kč | 4 954,06 Kč |
| 12 | 957,73667 Kč | 11 492,84 Kč |
| 36 | 917,80500 Kč | 33 040,98 Kč |
| 60 | 899,81333 Kč | 53 988,80 Kč |
| 108 | 879,55176 Kč | 94 991,59 Kč |
| Unit Price without VAT: | 1 054,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 275,96920 Kč |

