



387005673 | |
|---|---|
DigiKey Part Number | 1487-387005673-ND |
Manufacturer | |
Manufacturer Product Number | 387005673 |
Description | PCX4,4,F1,1515,TA,RT,W6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 13.5W @ 27°C 4.1 A 120°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 73.6°C @ 27°C |
Manufacturer Tark Thermal Solutions | Height 2.80mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 4.1 A |
Part Status Active | Voltage - Max 5.7 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.32 Ohms |
Size / Dimension Square - 15.00mm L x 15.00mm W | Operating Temperature 120°C |
Qmax @ Th 13.5W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,99000 Kč | 752,99 Kč |
| 5 | 707,38000 Kč | 3 536,90 Kč |
| 12 | 683,78250 Kč | 8 205,39 Kč |
| 36 | 655,27750 Kč | 23 589,99 Kč |
| 60 | 642,43383 Kč | 38 546,03 Kč |
| 108 | 627,96269 Kč | 67 819,97 Kč |
| Unit Price without VAT: | 752,99000 Kč |
|---|---|
| Unit Price with VAT: | 911,11790 Kč |





