TEC (Thermoelectric Cooler) 9.5W @ 50°C 4 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 9.5W @ 50°C 4 A 150°C
387004942
Thermal Wizard for Device Cooling Applications

387004942

DigiKey Part Number
1487-387004942-ND
Manufacturer
Manufacturer Product Number
387004942
Description
ETX4-3-F1-1515-TA-RT-W6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 9.5W @ 50°C 4 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.20mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
4 A
Part Status
Active
Voltage - Max
4.1 V
Type
TEC (Thermoelectric Cooler)
Resistance
950 mOhms
Size / Dimension
Square - 15.00mm L x 15.00mm W
Operating Temperature
150°C
Qmax @ Th
9.5W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1616,29000 Kč616,29 Kč
5579,04000 Kč2 895,20 Kč
12559,70167 Kč6 716,42 Kč
36536,36472 Kč19 309,13 Kč
60525,85283 Kč31 551,17 Kč
108514,00963 Kč55 513,04 Kč
Manufacturers Standard Package
Unit Price without VAT:616,29000 Kč
Unit Price with VAT:745,71090 Kč