387005665 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: 1 143,55000 Kč
Datasheet
TEC (Thermoelectric Cooler) 215.2W @ 27°C 16 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 215.2W @ 27°C 16 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005665

DigiKey Part Number
1487-387005665-ND
Manufacturer
Manufacturer Product Number
387005665
Description
PCX15.6,19,F1,4040,TA,RT,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 215.2W @ 27°C 16 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
215.2W @ 27°C
Delta Tmax @ Th
73.6°C @ 27°C
Height
2.70mm
Number of Stages
1
Current - Max
16 A
Voltage - Max
23.3 V
Resistance
1.37 Ohms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes