



387005318 | |
|---|---|
DigiKey Part Number | 1487-387005318-ND |
Manufacturer | |
Manufacturer Product Number | 387005318 |
Description | ETX2-12-F1-2525-TA-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 20.6W @ 50°C 2.1 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 25.00mm L x 25.00mm W | |
Qmax @ Th | 20.6W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.40mm | |
Number of Stages | 1 | |
Current - Max | 2.1 A | |
Voltage - Max | 16.6 V | |
Resistance | 7.35 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,31000 Kč | 629,31 Kč |
| 5 | 591,22000 Kč | 2 956,10 Kč |
| 12 | 571,47833 Kč | 6 857,74 Kč |
| 36 | 547,65111 Kč | 19 715,44 Kč |
| 60 | 536,91533 Kč | 32 214,92 Kč |
| 108 | 524,82556 Kč | 56 681,16 Kč |
| Unit Price without VAT: | 629,31000 Kč |
|---|---|
| Unit Price with VAT: | 761,46510 Kč |


