TEC (Thermoelectric Cooler) 38.8W @ 50°C 4 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 38.8W @ 50°C 4 A 150°C
387004911
Thermal Wizard for Device Cooling Applications

387004965

DigiKey Part Number
1487-387004965-ND
Manufacturer
Manufacturer Product Number
387004965
Description
ETX4-12-F1-3030-TA-EP-W6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 38.8W @ 50°C 4 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.20mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
4 A
Part Status
Active
Voltage - Max
16.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
3.91 Ohms
Size / Dimension
Square - 30.00mm L x 30.00mm W
Operating Temperature
150°C
Qmax @ Th
38.8W @ 50°C
Features
Lead Wires, Sealed - Epoxy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1654,45000 Kč654,45 Kč
5614,82000 Kč3 074,10 Kč
12594,31250 Kč7 131,75 Kč
36569,52889 Kč20 503,04 Kč
60558,36083 Kč33 501,65 Kč
108545,78843 Kč58 945,15 Kč
Manufacturers Standard Package
Unit Price without VAT:654,45000 Kč
Unit Price with VAT:791,88450 Kč