387002329 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: 616,29000 Kč
Datasheet
TEC (Thermoelectric Cooler) 8.6W @ 50°C 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 8.6W @ 50°C 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387002329

DigiKey Part Number
1487-1041-ND
Manufacturer
Manufacturer Product Number
387002329
Description
ET4,3,F1,1515,TA,RT,W4.5
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 8.6W @ 50°C 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
77.9°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.20mm
Series
Number of Stages
1
Packaging
Bulk
Voltage - Max
3.7 V
Part Status
Obsolete
Resistance
880 MOhms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
150°C
Size / Dimension
Square - 15.00mm L x 15.00mm W
Features
Lead Wires, Sealed - Silicone RTV
Qmax @ Th
8.6W @ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387004942Tark Thermal Solutions01487-387004942-ND616,29000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes