Active, Heat Exchanger 230VAC 5000 W 2.1 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1109.01

DigiKey Part Number
1487-1109.01-ND
Manufacturer
Manufacturer Product Number
1109.01
Description
LIQUID TO LIQUID HEAT EXCHANGER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 230VAC 5000 W 2.1 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Product Type
Active, Heat Exchanger
Power - Cooling
5000 W
Current
2.1 A
Voltage
230VAC
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
8500ML (287.4 oz)
Operating Temperature
0°C ~ 40°C
Connection Type
-
Weight
59.5 lbs (27 kg)
Dimensions - Overall
17.72" L x 11.81" W x 14.57" H (450.0mm x 300.0mm x 370.0mm)
Ratings
-
Features
-
Attachment Method
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106 849,37000 Kč106 849,37 Kč
Manufacturers Standard Package
Unit Price without VAT:106 849,37000 Kč
Unit Price with VAT:129 287,73770 Kč