TEC (Thermoelectric Cooler) 72.0W @ 25°C 8.5 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 72.0W @ 25°C 8.5 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

108127086001

DigiKey Part Number
1487-1012-ND
Manufacturer
Manufacturer Product Number
108127086001
Description
PC8,12,F1,4040,TA,RT,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 72.0W @ 25°C 8.5 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
72.0W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.33mm
Number of Stages
1
Current - Max
8.5 A
Voltage - Max
14.5 V
Resistance
1.55 Ohms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1695,87000 Kč695,87 Kč
5653,75200 Kč3 268,76 Kč
10636,40700 Kč6 364,07 Kč
48598,85417 Kč28 745,00 Kč
96582,97885 Kč55 965,97 Kč
144573,89139 Kč82 640,36 Kč
Manufacturers Standard Package
Unit Price without VAT:695,87000 Kč
Unit Price with VAT:842,00270 Kč