



387005695 | |
|---|---|
DigiKey Part Number | 1487-387005695-ND |
Manufacturer | |
Manufacturer Product Number | 387005695 |
Description | PCX8,12,F1,4040,TA,RT,W6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 75.5W @ 27°C 8.8 A 120°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 73.6°C @ 27°C |
Manufacturer Tark Thermal Solutions | Height 3.30mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 8.8 A |
Part Status Active | Voltage - Max 14.9 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.59 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 120°C |
Qmax @ Th 75.5W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,63000 Kč | 902,63 Kč |
| 5 | 848,02600 Kč | 4 240,13 Kč |
| 12 | 819,72583 Kč | 9 836,71 Kč |
| 36 | 785,54556 Kč | 28 279,64 Kč |
| 60 | 770,14850 Kč | 46 208,91 Kč |
| 108 | 752,80435 Kč | 81 302,87 Kč |
| Unit Price without VAT: | 902,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,18230 Kč |

