RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAHP.60.A.301111

DigiKey Part Number
931-XAHP.60.A.301111-ND
Manufacturer
Manufacturer Product Number
XAHP.60.A.301111
Description
ACTIVE MULTI-BAND GNSS PERMANENT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
1.176GHz, 1.207GHz, 1.227GHz, 1.248GHz, 1.278GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.603GHz
Frequency Range
-
Antenna Type
Dome
Number of Bands
9
VSWR
1
Return Loss
-
Gain
6.67dBi, 6.24dBi, 6.76dBi, 6.76dBi, 6.27dBi, 4.74dBi, 3.74dBi, 3.74dBi, 2.57dBi
Features
Cable - 3m, LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
2.224" (56.50mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 810,64000 Kč4 810,64 Kč
164 018,75500 Kč64 300,08 Kč
323 899,87313 Kč124 795,94 Kč
Manufacturers Standard Package
Unit Price without VAT:4 810,64000 Kč
Unit Price with VAT:5 820,87440 Kč