
TS.89.4113 | |
|---|---|
DigiKey Part Number | 931-TS.89.4113-ND |
Manufacturer | |
Manufacturer Product Number | TS.89.4113 |
Description | SIGHUNTER 868 & 915MHZ DIRECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox Module SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.5dBi, 2.7dBi | |
Power - Max | 10 W | |
Features | Cable - 127mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.646" (118.00mm) | |
Applications | ISM, LoRa, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,49000 Kč | 1 045,49 Kč |
| 10 | 857,22200 Kč | 8 572,22 Kč |
| 25 | 810,18680 Kč | 20 254,67 Kč |
| 100 | 758,51080 Kč | 75 851,08 Kč |
| 250 | 733,87676 Kč | 183 469,19 Kč |
| Unit Price without VAT: | 1 045,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,04290 Kč |


