
FG.91.A | |
|---|---|
DigiKey Part Number | 931-FG.91.A-ND |
Manufacturer | |
Manufacturer Product Number | FG.91.A |
Description | 915MHZ 7DBI PANEL ANTENNA 300MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LTE Panel N Type Male Pole, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 7.98dBi | |
Power - Max | 2 W | |
Features | Cable - 300mm | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole, Wall Mount | |
Height (Max) | 0.984" (25.00mm) | |
Applications | ISM, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 163,35000 Kč | 3 163,35 Kč |
| 20 | 2 580,84300 Kč | 51 616,86 Kč |
| 40 | 2 502,70950 Kč | 100 108,38 Kč |
| Unit Price without VAT: | 3 163,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 827,65350 Kč |



