
TS.15.0111 | |
|---|---|
DigiKey Part Number | 931-TS.15.0111-ND |
Manufacturer | |
Manufacturer Product Number | TS.15.0111 |
Description | GPS/GLONASS/GALILEO/BEIDOU PASSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Module SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | - | |
Frequency Range | 1.561GHz ~ 1.603GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | 2.1 | |
Return Loss | - | |
Gain | 1.19dBi, 2.29dBi, 1.4dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.362" (60.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,85000 Kč | 1 250,85 Kč |
| 10 | 1 030,96000 Kč | 10 309,60 Kč |
| 25 | 976,05440 Kč | 24 401,36 Kč |
| 100 | 915,72490 Kč | 91 572,49 Kč |
| Unit Price without VAT: | 1 250,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 513,52850 Kč |




