
TMY86NL | |
|---|---|
DigiKey Part Number | 931-TMY86NLTR-ND - Tape & Reel (TR) 931-TMY86NLCT-ND - Cut Tape (CT) 931-TMY86NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMY86NL |
Description | LAN TRANSFORMER, 1G BASE-T, 24 P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.654" L x 0.374" W (16.60mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.098" (2.50mm) |
Transformer Type LAN 1G Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,08000 Kč | 119,08 Kč |
| 10 | 107,61400 Kč | 1 076,14 Kč |
| 25 | 103,28480 Kč | 2 582,12 Kč |
| 50 | 100,09800 Kč | 5 004,90 Kč |
| 100 | 96,99480 Kč | 9 699,48 Kč |
| 250 | 93,01636 Kč | 23 254,09 Kč |
| 500 | 90,10076 Kč | 45 050,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 85,91631 Kč | 120 282,83 Kč |
| Unit Price without VAT: | 119,08000 Kč |
|---|---|
| Unit Price with VAT: | 144,08680 Kč |











