
TMJPD561188HWA6SB7133 | |
|---|---|
DigiKey Part Number | 931-TMJPD561188HWA6SB7133-ND |
Manufacturer | |
Manufacturer Product Number | TMJPD561188HWA6SB7133 |
Description | PURE RJ45, 1X1, SHIELDED EMI FIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE3A1881102N | Amphenol CS (Commercial Products) | 410 | 664-RJE3A1881102NCT-ND | 56,90000 Kč | Parametric Equivalent |
| RJE3A1881402 | Amphenol CS (Commercial Products) | 489 | 664-RJE3A1881402CT-ND | 82,94000 Kč | Parametric Equivalent |
| RJE3A1881402N | Amphenol CS (Commercial Products) | 470 | 664-RJE3A1881402NCT-ND | 59,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,45300 Kč | 604,53 Kč |
| 25 | 56,66120 Kč | 1 416,53 Kč |
| 50 | 53,95220 Kč | 2 697,61 Kč |
| 200 | 48,92010 Kč | 9 784,02 Kč |
| 400 | 46,58565 Kč | 18 634,26 Kč |
| 600 | 45,27203 Kč | 27 163,22 Kč |
| 1 000 | 43,66996 Kč | 43 669,96 Kč |
| 2 600 | 40,82536 Kč | 106 145,94 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |

