


RJE3A1881402 | |
|---|---|
DigiKey Part Number | 664-RJE3A1881402TR-ND - Tape & Reel (TR) 664-RJE3A1881402CT-ND - Cut Tape (CT) 664-RJE3A1881402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1881402 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1881402 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJPD561188HWA6SB7133 | Taoglas Limited | 60 | 931-TMJPD561188HWA6SB7133-ND | 71,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 70,40600 Kč | 704,06 Kč |
| 25 | 66,00080 Kč | 1 650,02 Kč |
| 50 | 62,84700 Kč | 3 142,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 58,90864 Kč | 7 363,58 Kč |
| 250 | 56,09656 Kč | 14 024,14 Kč |
| 375 | 54,51416 Kč | 20 442,81 Kč |
| 625 | 52,58538 Kč | 32 865,86 Kč |
| 875 | 51,35247 Kč | 44 933,41 Kč |
| 1 250 | 50,07687 Kč | 62 596,09 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

