
TM6080ANL | |
|---|---|
DigiKey Part Number | 931-TM6080ANLTR-ND - Tape & Reel (TR) 931-TM6080ANLCT-ND - Cut Tape (CT) 931-TM6080ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM6080ANL |
Description | LAN XFMR 1G BASE-T DUAL (POE+) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.102" L x 0.469" W (28.00mm x 11.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 91,61400 Kč | 916,14 Kč |
| 25 | 87,93960 Kč | 2 198,49 Kč |
| 50 | 85,23920 Kč | 4 261,96 Kč |
| 100 | 82,60400 Kč | 8 260,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 78,01357 Kč | 27 304,75 Kč |
| 700 | 75,56940 Kč | 52 898,58 Kč |
| 1 050 | 74,17033 Kč | 77 878,85 Kč |
| 1 750 | 72,44022 Kč | 126 770,38 Kč |
| 2 450 | 71,31984 Kč | 174 733,61 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |




