
TI.34.A111 | |
|---|---|
DigiKey Part Number | 931-TI.34.A111-ND |
Manufacturer | |
Manufacturer Product Number | TI.34.A111 |
Description | 450-470MHZ TERMINAL MOUNT ANTENN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, HSPA, HSPA+, LTE, WCDMA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, Lora | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -5.40dB | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.197" (55.80mm) | |
Applications | 4G, 5G, HSPA, HSPA+, LTE, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,70000 Kč | 237,70 Kč |
| 10 | 185,89500 Kč | 1 858,95 Kč |
| 25 | 172,96480 Kč | 4 324,12 Kč |
| 120 | 157,27675 Kč | 18 873,21 Kč |
| 360 | 149,74842 Kč | 53 909,43 Kč |
| 600 | 146,96570 Kč | 88 179,42 Kč |
| 1 080 | 144,22048 Kč | 155 758,12 Kč |
| Unit Price without VAT: | 237,70000 Kč |
|---|---|
| Unit Price with VAT: | 287,61700 Kč |





