
TI.33.A111 | |
|---|---|
DigiKey Part Number | 931-TI.33.A111-ND |
Manufacturer | |
Manufacturer Product Number | TI.33.A111 |
Description | 410-430MHZ TERMINAL MOUNT ANTENN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, HSPA, HSPA+, LTE, WCDMA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, Lora | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 420MHz | |
Frequency Range | 410MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -6.61dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.197" (55.80mm) | |
Applications | 4G, 5G, HSPA, HSPA+, LTE, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,69000 Kč | 241,69 Kč |
| 10 | 189,12900 Kč | 1 891,29 Kč |
| 25 | 176,02200 Kč | 4 400,55 Kč |
| 120 | 160,09225 Kč | 19 211,07 Kč |
| 360 | 152,45422 Kč | 54 883,52 Kč |
| 600 | 149,63000 Kč | 89 778,00 Kč |
| 1 080 | 146,84426 Kč | 158 591,80 Kč |
| Unit Price without VAT: | 241,69000 Kč |
|---|---|
| Unit Price with VAT: | 292,44490 Kč |




