
TI.19.2113 | |
|---|---|
DigiKey Part Number | 931-1216-ND |
Manufacturer | |
Manufacturer Product Number | TI.19.2113 |
Description | RF ANT 915MHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 1.9 |
Packaging Bag | Gain 2.5dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 915MHz | Height (Max) 15.315" (389.00mm) |
Frequency Range 902MHz ~ 928MHz | Applications WLAN |
Antenna Type Whip, Tilt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,69000 Kč | 338,69 Kč |
| 10 | 268,18100 Kč | 2 681,81 Kč |
| 50 | 239,93000 Kč | 11 996,50 Kč |
| 100 | 231,18320 Kč | 23 118,32 Kč |
| 250 | 221,94756 Kč | 55 486,89 Kč |
| 500 | 216,38290 Kč | 108 191,45 Kč |
| Unit Price without VAT: | 338,69000 Kč |
|---|---|
| Unit Price with VAT: | 409,81490 Kč |






