TG.33.8H11W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG.33.8H11W

DigiKey Part Number
931-TG.33.8H11W-ND
Manufacturer
Manufacturer Product Number
TG.33.8H11W
Description
WHITE APEX 5G/4G 600-6000MHZ TER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, GNSS, GPS, GSM, LTE, NR, UMTS, Wi-Fi Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.575GHz, 1.955GHz, 2.495GHz, 3.55GHz, 3.75GHz, 4.7GHz, 5.537GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.563GHz ~ 1.587GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Whip, Straight
Number of Bands
11
VSWR
-
Return Loss
-
Gain
2.14dBi, 2.19dBi, 2.2dBi, 2.02dBi, 2.21dBi, 3.8dBi, 4.25dBi, 4.04dBi, 4.04dBi, 5.95dBi, 4.98dBi
Power - Max
10 W
Features
-
Termination
N Type Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
7.126" (181.00mm)
Applications
2G, 3G, 4G, 5G, GNSS, GPS, GSM, LTE, NR, UMTS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1434,05000 Kč434,05 Kč
10346,73600 Kč3 467,36 Kč
25324,91920 Kč8 122,98 Kč
100300,95190 Kč30 095,19 Kč
300287,58440 Kč86 275,32 Kč
500282,64088 Kč141 320,44 Kč
Manufacturers Standard Package
Unit Price without VAT:434,05000 Kč
Unit Price with VAT:525,20050 Kč