
TG.22.0112.HT | |
|---|---|
DigiKey Part Number | 931-1295-ND |
Manufacturer | |
Manufacturer Product Number | TG.22.0112.HT |
Description | RF ANT 1.5GHZ WHIP RA SMA MALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, UMTS Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.5GHz | |
Frequency Range | 800MHz ~ 2.2GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.764" (44.80mm) | |
Applications | CDMA, GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,61000 Kč | 196,61 Kč |
| 10 | 153,01200 Kč | 1 530,12 Kč |
| 25 | 142,12960 Kč | 3 553,24 Kč |
| 100 | 130,16270 Kč | 13 016,27 Kč |
| 300 | 123,48560 Kč | 37 045,68 Kč |
| 500 | 121,01688 Kč | 60 508,44 Kč |
| 1 000 | 118,18628 Kč | 118 186,28 Kč |
| Unit Price without VAT: | 196,61000 Kč |
|---|---|
| Unit Price with VAT: | 237,89810 Kč |


