
SPKM.78.4.B | |
|---|---|
DigiKey Part Number | 931-SPKM.78.4.B-ND |
Manufacturer | |
Manufacturer Product Number | SPKM.78.4.B |
Description | DYNAMIC IP67 RATED MINIATURE SPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 100 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 10 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 98.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 3.031" Dia (77.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Operating Temperature | -10°C ~ 65°C | |
Distortion Rating | 5% Max @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,03000 Kč | 157,03 Kč |
| 10 | 120,23800 Kč | 1 202,38 Kč |
| 25 | 109,67040 Kč | 2 741,76 Kč |
| 50 | 102,39560 Kč | 5 119,78 Kč |
| 120 | 93,99875 Kč | 11 279,85 Kč |
| 360 | 89,43444 Kč | 32 196,40 Kč |
| 600 | 88,89730 Kč | 53 338,38 Kč |
| Unit Price without VAT: | 157,03000 Kč |
|---|---|
| Unit Price with VAT: | 190,00630 Kč |



