
SPKM.289.8.A | |
|---|---|
DigiKey Part Number | 931-SPKM.289.8.A-ND |
Manufacturer | |
Manufacturer Product Number | SPKM.289.8.A |
Description | SPEAKER 8OHM 500MW TOP PORT 82DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 10 Hz ~ 11 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Taoglas Limited | Power - Rated 500 mW |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Oval, Rectangular Frame |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 10 Hz ~ 11 kHz | Termination Wire Leads with Connector |
Frequency - Self Resonant 1kHz | Size / Dimension 1.102" L x 0.354" W (28.00mm x 9.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.138" (3.50mm) |
Efficiency - dBA 82.00 | Operating Temperature -40°C ~ 80°C |
Efficiency - Testing 500mW/100mm | Distortion Rating 10% Max @ 1kHz, 0.1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 51,28400 Kč | 512,84 Kč |
| 25 | 46,24080 Kč | 1 156,02 Kč |
| 50 | 42,82880 Kč | 2 141,44 Kč |
| 100 | 39,72140 Kč | 3 972,14 Kč |
| 250 | 36,03248 Kč | 9 008,12 Kč |
| 500 | 33,52022 Kč | 16 760,11 Kč |
| 1 000 | 31,22235 Kč | 31 222,35 Kč |
| 5 000 | 28,86689 Kč | 144 334,45 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |








