
SPKM.17.8.A | |
|---|---|
DigiKey Part Number | 931-SPKM.17.8.A-ND |
Manufacturer | |
Manufacturer Product Number | SPKM.17.8.A |
Description | SPEAKER 8OHM 500MW TOP PORT 96DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 10 Hz ~ 11 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Taoglas Limited | Power - Rated 500 mW |
Packaging Bulk | Power - Max 800 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 10 Hz ~ 11 kHz | Termination Wire Leads with Connector |
Frequency - Self Resonant 900Hz | Size / Dimension 0.669" Dia (17.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.185" (4.70mm) |
Efficiency - dBA 96.00 | Operating Temperature -20°C ~ 80°C |
Efficiency - Testing 500mW/100mm | Distortion Rating 10% Max @ 1kHz, 0.1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 Kč | 79,04 Kč |
| 10 | 60,29300 Kč | 602,93 Kč |
| 25 | 54,39960 Kč | 1 359,99 Kč |
| 50 | 50,40360 Kč | 2 520,18 Kč |
| 100 | 46,76430 Kč | 4 676,43 Kč |
| 250 | 42,43928 Kč | 10 609,82 Kč |
| 500 | 39,49448 Kč | 19 747,24 Kč |
| 1 000 | 36,79953 Kč | 36 799,53 Kč |
| 5 000 | 34,67227 Kč | 173 361,35 Kč |
| Unit Price without VAT: | 79,04000 Kč |
|---|---|
| Unit Price with VAT: | 95,63840 Kč |





