SPKM.2413.8.A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPKM.2413.8.A

DigiKey Part Number
931-SPKM.2413.8.A-ND
Manufacturer
Manufacturer Product Number
SPKM.2413.8.A
Description
SPEAKR 8 OHM 650MW TOP 93DB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 650 mW 10 Hz ~ 11 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
10 Hz ~ 11 kHz
Frequency - Self Resonant
1kHz
Impedance
8 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
500mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
650 mW
Power - Max
930 mW
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
-
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads with Connector
Size / Dimension
1.102" L x 0.354" W (28.00mm x 9.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Operating Temperature
-40°C ~ 80°C
Distortion Rating
15% Max @ 1kHz, 0.65W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,15000 Kč55,15 Kč
1046,31000 Kč463,10 Kč
2541,42640 Kč1 035,66 Kč
5039,32560 Kč1 966,28 Kč
10036,69860 Kč3 669,86 Kč
25033,53600 Kč8 384,00 Kč
50031,35566 Kč15 677,83 Kč
1 00029,34223 Kč29 342,23 Kč
5 00028,94375 Kč144 718,75 Kč
Manufacturers Standard Package
Unit Price without VAT:55,15000 Kč
Unit Price with VAT:66,73150 Kč