
SPKM.2030.8.A | |
|---|---|
DigiKey Part Number | 931-SPKM.2030.8.A-ND |
Manufacturer | |
Manufacturer Product Number | SPKM.2030.8.A |
Description | SPEAKER 8OHM 500MW TOP PORT 93DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 100 Hz ~ 10 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Taoglas Limited | Power - Rated 500 mW |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round, Rectangular Frame |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 10 kHz | Termination Wire Leads with Connector |
Frequency - Self Resonant 900Hz | Size / Dimension 1.181" L x 0.787" W (30.00mm x 20.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.150" (3.80mm) |
Efficiency - dBA 93.00 | Operating Temperature -40°C ~ 80°C |
Efficiency - Testing 500mW/100mm | Distortion Rating 10% Max @ 1kHz, 0.1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 38,91600 Kč | 389,16 Kč |
| 25 | 35,05400 Kč | 876,35 Kč |
| 50 | 32,44700 Kč | 1 622,35 Kč |
| 100 | 30,07360 Kč | 3 007,36 Kč |
| 250 | 27,25812 Kč | 6 814,53 Kč |
| 500 | 25,34360 Kč | 12 671,80 Kč |
| 1 000 | 23,59278 Kč | 23 592,78 Kč |
| 5 000 | 21,11619 Kč | 105 580,95 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |




