


SDCP.5900.12.4.A.40 | |
|---|---|
DigiKey Part Number | 931-1521-2-ND - Tape & Reel (TR) 931-1521-1-ND - Cut Tape (CT) 931-1521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCP.5900.12.4.A.40 |
Description | 5.9GHZ DSRC SMD PATCH ANTENNA 12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DSRC Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SDCP.5900.12.4.A.40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.888GHz | |
Frequency Range | 5.85GHz ~ 5.925GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.64dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | DSRC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,09000 Kč | 102,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,77012 Kč | 26 885,06 Kč |
| Unit Price without VAT: | 102,09000 Kč |
|---|---|
| Unit Price with VAT: | 123,52890 Kč |




