



RECE.20279.001E.01 | |
|---|---|
DigiKey Part Number | 931-1107-2-ND - Tape & Reel (TR) 931-1107-1-ND - Cut Tape (CT) 931-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RECE.20279.001E.01 |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | RECE.20279.001E.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 10 | 19,03700 Kč | 190,37 Kč |
| 25 | 17,85160 Kč | 446,29 Kč |
| 50 | 16,99860 Kč | 849,93 Kč |
| 100 | 16,18500 Kč | 1 618,50 Kč |
| 250 | 15,17092 Kč | 3 792,73 Kč |
| 500 | 14,44602 Kč | 7 223,01 Kč |
| 1 000 | 13,25446 Kč | 13 254,46 Kč |
| 2 500 | 13,05160 Kč | 32 629,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,27949 Kč | 61 397,45 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |











