


PCS.62.A | |
|---|---|
DigiKey Part Number | 931-PCS.62.ATR-ND - Tape & Reel (TR) 931-PCS.62.ACT-ND - Cut Tape (CT) 931-PCS.62.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.62.A |
Description | LOW PROFILE WIDEBAND SMD ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Screw-Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 796MHz, 920MHz, 1.544GHz, 1.947GHz, 2.35GHz, 2.587GHz, 3.75GHz, 4.7GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 894MHz, 880MHz ~ 960MHz, 1.427GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.484GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Chip | |
Number of Bands | 10 | |
VSWR | - | |
Return Loss | - | |
Gain | -1.14dBi, 2.56dBi, 2.78dBi, 2.3dBi, 4.44dBi, 3.83dBi, 4.42dBi, 7.47dBi, 6.63dBi, 5.63dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,99000 Kč | 74,99 Kč |
| 10 | 56,49100 Kč | 564,91 Kč |
| 25 | 51,85840 Kč | 1 296,46 Kč |
| 100 | 46,77380 Kč | 4 677,38 Kč |
| 250 | 44,34624 Kč | 11 086,56 Kč |
| 500 | 42,88398 Kč | 21 441,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,68000 Kč | 41 680,00 Kč |
| 2 000 | 40,68953 Kč | 81 379,06 Kč |
| 3 000 | 40,19315 Kč | 120 579,45 Kč |
| 5 000 | 39,64361 Kč | 198 218,05 Kč |
| Unit Price without VAT: | 74,99000 Kč |
|---|---|
| Unit Price with VAT: | 90,73790 Kč |



