PCB.114SMAFRPRAJ.A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCB.114SMAFRPRAJ.A

DigiKey Part Number
931-PCB.114SMAFRPRAJ.A-ND
Manufacturer
Manufacturer Product Number
PCB.114SMAFRPRAJ.A
Description
SMA(F)RA RP FOR PCB MOUNT AU PLA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Jack, Male Pin Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
196,65000 Kč96,65 Kč
1082,15400 Kč821,54 Kč
2576,99600 Kč1 924,90 Kč
5073,31740 Kč3 665,87 Kč
10069,81590 Kč6 981,59 Kč
25065,44368 Kč16 360,92 Kč
50063,01076 Kč31 505,38 Kč
Manufacturers Standard Package
Unit Price without VAT:96,65000 Kč
Unit Price with VAT:116,94650 Kč