
PCB.114SMAFRAJ.A | |
|---|---|
DigiKey Part Number | 931-PCB.114SMAFRAJ.A-ND |
Manufacturer | |
Manufacturer Product Number | PCB.114SMAFRAJ.A |
Description | SMA(F)RA FOR PCB MOUNT AU PLATIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,25000 Kč | 105,25 Kč |
| 10 | 98,03000 Kč | 980,30 Kč |
| 25 | 91,88760 Kč | 2 297,19 Kč |
| 50 | 87,49220 Kč | 4 374,61 Kč |
| 100 | 83,31590 Kč | 8 331,59 Kč |
| 250 | 78,10056 Kč | 19 525,14 Kč |
| 500 | 74,37428 Kč | 37 187,14 Kč |
| 1 000 | 70,82694 Kč | 70 826,94 Kč |
| 2 500 | 66,39768 Kč | 165 994,20 Kč |
| Unit Price without VAT: | 105,25000 Kč |
|---|---|
| Unit Price with VAT: | 127,35250 Kč |


