
PCB.114SMAFRA.YC | |
|---|---|
DigiKey Part Number | 931-PCB.114SMAFRA.YC-ND |
Manufacturer | |
Manufacturer Product Number | PCB.114SMAFRA.YC |
Description | SMA(F)RA FOR PCB MOUNT AU PLATIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 Kč | 87,15 Kč |
| 10 | 75,04300 Kč | 750,43 Kč |
| 25 | 71,30880 Kč | 1 782,72 Kč |
| 50 | 68,45880 Kč | 3 422,94 Kč |
| 100 | 65,86760 Kč | 6 586,76 Kč |
| 250 | 58,04160 Kč | 14 510,40 Kč |
| 500 | 56,80426 Kč | 28 402,13 Kč |
| 1 000 | 49,43719 Kč | 49 437,19 Kč |
| 2 500 | 46,34511 Kč | 115 862,77 Kč |
| Unit Price without VAT: | 87,15000 Kč |
|---|---|
| Unit Price with VAT: | 105,45150 Kč |





