PC30.07.0100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC30.07.0100A

PC30.07.0100A

DigiKey Part Number
931-1051-ND
Manufacturer
Manufacturer Product Number
PC30.07.0100A
Description
RF ANT 892MHZ/1.9GHZ FLAT PATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, UMTS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
PC30.07.0100A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
2.3, 2.5
Return Loss
-11dB, -10dB
Gain
0.3dBi, 2.7dBi
Power - Max
10 W
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.031" (0.80mm)
Applications
GSM, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1133,10000 Kč133,10 Kč
10102,33800 Kč1 023,38 Kč
2594,63480 Kč2 365,87 Kč
10086,15500 Kč8 615,50 Kč
Manufacturers Standard Package
Unit Price without VAT:133,10000 Kč
Unit Price with VAT:161,05100 Kč