
PC240.09.0300K | |
|---|---|
DigiKey Part Number | 931-1396-ND |
Manufacturer | |
Manufacturer Product Number | PC240.09.0300K |
Description | RF ANT 433MHZ FLT PATCH MMCX ADH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Flat Patch MMCX Male Adhesive, Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | -0.97dB | |
Features | Cable - 300mm | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | Adhesive, Chassis Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,64000 Kč | 400,64 Kč |
| 10 | 318,87600 Kč | 3 188,76 Kč |
| 25 | 298,44880 Kč | 7 461,22 Kč |
| 100 | 275,98930 Kč | 27 598,93 Kč |
| 250 | 265,28536 Kč | 66 321,34 Kč |
| 500 | 258,83310 Kč | 129 416,55 Kč |
| Unit Price without VAT: | 400,64000 Kč |
|---|---|
| Unit Price with VAT: | 484,77440 Kč |




